
SN65C1168ERGYR | |
|---|---|
DigiKey Part Number | 296-21803-2-ND - Tape & Reel (TR) 296-21803-1-ND - Cut Tape (CT) 296-21803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1168ERGYR |
Description | IC TRANSCEIVER FULL 2/2 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1168ERGYR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-VFQFN Exposed Pad |
Protocol RS422, RS485 | Supplier Device Package 16-VQFN (4x3.5) |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| 10 | 49,92800 Kč | 499,28 Kč |
| 25 | 45,74040 Kč | 1 143,51 Kč |
| 100 | 41,14790 Kč | 4 114,79 Kč |
| 250 | 38,95808 Kč | 9 739,52 Kč |
| 500 | 38,35452 Kč | 19 177,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,20923 Kč | 105 627,69 Kč |
| 6 000 | 34,55214 Kč | 207 312,84 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |









