
INA826AIDRGT | |
|---|---|
DigiKey Part Number | 296-30347-2-ND - Tape & Reel (TR) 296-30347-1-ND - Cut Tape (CT) 296-30347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA826AIDRGT |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA826AIDRGT Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 35 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 59,70160 Kč | 1 492,54 Kč |
| 100 | 53,93550 Kč | 5 393,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,18556 Kč | 12 796,39 Kč |
| 500 | 49,52756 Kč | 24 763,78 Kč |
| 750 | 48,69744 Kč | 36 523,08 Kč |
| 1 250 | 47,77734 Kč | 59 721,68 Kč |
| 1 750 | 47,23986 Kč | 82 669,76 Kč |
| 2 500 | 46,72273 Kč | 116 806,82 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |







