Similar
Similar
Similar
Similar
Direct
Similar

SE555DR | |
|---|---|
DigiKey Part Number | 296-39169-2-ND - Tape & Reel (TR) 296-39169-1-ND - Cut Tape (CT) 296-39169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE555DR |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SE555DR Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM555CM/NOPB | Texas Instruments | 2 570 | LM555CM/NOPB-ND | 27,51000 Kč | Similar |
| LM555CMX/NOPB | Texas Instruments | 20 186 | LM555CMX/NOPBCT-ND | 23,52000 Kč | Similar |
| LMC555CM/NOPB | Texas Instruments | 0 | LMC555CM/NOPB-ND | 0,00000 Kč | Similar |
| LMC555CMX/NOPB | Texas Instruments | 38 982 | LMC555CMX/NOPBCT-ND | 24,15000 Kč | Similar |
| SE555DRG4 | Texas Instruments | 0 | 296-41385-1-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 100 | 5,06260 Kč | 506,26 Kč |
| 250 | 4,68928 Kč | 1 172,32 Kč |
| 500 | 4,46376 Kč | 2 231,88 Kč |
| 1 000 | 4,27834 Kč | 4 278,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,08252 Kč | 10 206,30 Kč |
| 5 000 | 3,96451 Kč | 19 822,55 Kč |
| 7 500 | 3,90540 Kč | 29 290,50 Kč |
| 12 500 | 3,83993 Kč | 47 999,12 Kč |
| 17 500 | 3,80166 Kč | 66 529,05 Kč |
| 25 000 | 3,76486 Kč | 94 121,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









