800Mbps Deserializer 1 Input 10 Output 49-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN921226HSM/NOPB

DigiKey Part Number
296-43547-ND
Manufacturer
Manufacturer Product Number
SCAN921226HSM/NOPB
Description
IC SER/DESER HI TEMP 80MHZ LVDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
800Mbps Deserializer 1 Input 10 Output 49-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCAN921226HSM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
1
Manufacturer
Texas Instruments
Number of Outputs
10
Packaging
Tray
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Function
Deserializer
Mounting Type
Surface Mount
Data Rate
800Mbps
Package / Case
49-LFBGA
Input Type
LVDS
Supplier Device Package
49-NFBGA (7x7)
Output Type
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCAN921226HSMRochester Electronics, LLC8322156-SCAN921226HSM-296-ND266,25458 KčParametric Equivalent
SCAN921226HSMRochester Electronics, LLC4 3912156-SCAN921226HSM-ND266,25458 KčParametric Equivalent
SCAN921226HSM/NOPBRochester Electronics, LLC9072156-SCAN921226HSM/NOPB-ND172,81361 KčParametric Equivalent
In-Stock: 2 715
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
10201,64400 Kč2 016,44 Kč
25187,86480 Kč4 696,62 Kč
100172,73580 Kč17 273,58 Kč
416162,24791 Kč67 495,13 Kč
832158,48064 Kč131 855,89 Kč
1 248156,59377 Kč195 429,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč