
SCAN921226HSM | |
|---|---|
DigiKey Part Number | 2156-SCAN921226HSM-296-ND |
Manufacturer | |
Manufacturer Product Number | SCAN921226HSM |
Description | SCAN921226H HIGH TEMPERATURE 20M |
Customer Reference | |
Detailed Description | 800Mbps Deserializer 1 Input 10 Output 49-NFBGA (7x7) |
Datasheet | Datasheet |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 10 |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 800Mbps | Package / Case 49-LFBGA |
Input Type LVDS | Supplier Device Package 49-NFBGA (7x7) |
Output Type LVCMOS, LVTTL |
| Bulk: | 832 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 266,25458 Kč | 6 390,11 Kč |
| Unit Price without VAT: | 266,25458 Kč |
|---|---|
| Unit Price with VAT: | 322,16804 Kč |

