


CYUSB3083FCAXIXQMA1 | |
|---|---|
DigiKey Part Number | 448-CYUSB3083FCAXIXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3083FCAXIXQMA1 |
Description | USB-DATA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, Cortex®-M4F EZ-USB™ FX5 USB Peripheral Controller Microcontroller IC FLASH (512kB) 169-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3083FCAXIXQMA1 Models |
Category | RAM Size 128K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART, USB |
Series | Number of I/O 48 |
Packaging Tray | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB Peripheral Controller | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0+, Cortex®-M4F | Package / Case 169-TFBGA |
Program Memory Type FLASH (512kB) | Supplier Device Package 169-FBGA (10x10) |
Controller Series CYUSB308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,25000 Kč | 674,25 Kč |
| 10 | 543,00800 Kč | 5 430,08 Kč |
| 25 | 510,21800 Kč | 12 755,45 Kč |
| 168 | 463,89583 Kč | 77 934,50 Kč |
| 336 | 452,31753 Kč | 151 978,69 Kč |
| Unit Price without VAT: | 674,25000 Kč |
|---|---|
| Unit Price with VAT: | 815,84250 Kč |











