800Mbps Deserializer 1 Input 10 Output 49-BGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN921226HSM

DigiKey Part Number
2156-SCAN921226HSM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
SCAN921226HSM
Description
LINE RECEIVER, 1 FUNC, 1 RCVR, C
Customer Reference
Detailed Description
800Mbps Deserializer 1 Input 10 Output 49-BGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
1
Manufacturer
National Semiconductor
Number of Outputs
10
Packaging
Bulk
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Function
Deserializer
Mounting Type
Surface Mount
Data Rate
800Mbps
Package / Case
49-LFBGA
Input Type
LVDS
Supplier Device Package
49-BGA (7x7)
Output Type
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 391
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4391
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24266,25458 Kč6 390,11 Kč
Unit Price without VAT:266,25458 Kč
Unit Price with VAT:322,16804 Kč