
REF5050IDR | |
|---|---|
DigiKey Part Number | 296-44827-2-ND - Tape & Reel (TR) 296-44827-1-ND - Cut Tape (CT) 296-44827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050IDR |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5050IDR Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 15µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR02WARZ-REEL7 | Analog Devices Inc. | 2 883 | 505-ADR02WARZ-REEL7CT-ND | 130,82000 Kč | Similar |
| LTC1798CS8-5#PBF | Analog Devices Inc. | 98 | LTC1798CS8-5#PBF-ND | 175,96000 Kč | Similar |
| MAX875AESA+ | Analog Devices Inc./Maxim Integrated | 25 | MAX875AESA+-ND | 662,07000 Kč | Similar |
| MAX875BESA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX875BESA+-ND | 430,88000 Kč | Similar |
| MAX875BESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX875BESA+T-ND | 303,96705 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 150,30400 Kč | 1 503,04 Kč |
| 25 | 139,53600 Kč | 3 488,40 Kč |
| 100 | 127,69720 Kč | 12 769,72 Kč |
| 250 | 125,23040 Kč | 31 307,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,90255 Kč | 282 256,38 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |








