
REF5050ID | |
|---|---|
DigiKey Part Number | 296-22212-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5050ID |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5050ID Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 15µVpp/V |
Packaging Tube | Voltage - Input 5.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 10 | 162,10500 Kč | 1 621,05 Kč |
| 75 | 140,23867 Kč | 10 517,90 Kč |
| 150 | 135,15293 Kč | 20 272,94 Kč |
| 300 | 130,96593 Kč | 39 289,78 Kč |
| 525 | 128,13259 Kč | 67 269,61 Kč |
| 1 050 | 125,18828 Kč | 131 447,69 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |


