
REF5050AIDR | |
|---|---|
DigiKey Part Number | 296-39167-2-ND - Tape & Reel (TR) 296-39167-1-ND - Cut Tape (CT) 296-39167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050AIDR |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5050AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 25 | 60,33160 Kč | 1 508,29 Kč |
| 100 | 54,54020 Kč | 5 454,02 Kč |
| 250 | 51,77688 Kč | 12 944,22 Kč |
| 500 | 50,11172 Kč | 25 055,86 Kč |
| 1 000 | 48,74098 Kč | 48 740,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,71292 Kč | 121 782,30 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |









