
REF5025IDR | |
|---|---|
DigiKey Part Number | 296-39166-2-ND - Tape & Reel (TR) 296-39166-1-ND - Cut Tape (CT) 296-39166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5025IDR |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5025IDR Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 7.5µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR03ARZ | Analog Devices Inc. | 792 | 505-ADR03ARZ-ND | 84,62000 Kč | Similar |
| ADR03ARZ-REEL7 | Analog Devices Inc. | 2 908 | ADR03ARZ-REEL7CT-ND | 84,62000 Kč | Similar |
| ADR03BRZ | Analog Devices Inc. | 538 | 505-ADR03BRZ-ND | 170,92000 Kč | Similar |
| ADR03BRZ-REEL7 | Analog Devices Inc. | 6 364 | 505-ADR03BRZ-REEL7CT-ND | 170,92000 Kč | Similar |
| MAX873AESA+ | Analog Devices Inc./Maxim Integrated | 200 | MAX873AESA+-ND | 339,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 122,58600 Kč | 1 225,86 Kč |
| 25 | 113,54880 Kč | 2 838,72 Kč |
| 100 | 103,59990 Kč | 10 359,99 Kč |
| 250 | 100,71816 Kč | 25 179,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,16618 Kč | 227 915,45 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |








