REF5025IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 263
Unit Price: 192,34000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 792
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 908
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: 170,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 364
Unit Price: 170,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 101,85828 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: 339,96000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 201,73635 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 138
Unit Price: 202,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 006
Unit Price: 202,84000 Kč
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5025IDG4

DigiKey Part Number
296-27966-5-ND
Manufacturer
Manufacturer Product Number
REF5025IDG4
Description
IC VREF SERIES 0.05% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5025IDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
7.5µVpp/V
Packaging
Tube
Voltage - Input
2.7V ~ 18V
Part Status
Obsolete
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF5025IDTexas Instruments263296-22204-5-ND192,34000 KčMFR Recommended
ADR03ARZAnalog Devices Inc.792505-ADR03ARZ-ND84,62000 KčSimilar
ADR03ARZ-REEL7Analog Devices Inc.2 908ADR03ARZ-REEL7CT-ND84,62000 KčSimilar
ADR03BRZAnalog Devices Inc.538505-ADR03BRZ-ND170,92000 KčSimilar
ADR03BRZ-REEL7Analog Devices Inc.6 364505-ADR03BRZ-REEL7CT-ND170,92000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes