Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF200AU/2K5

DigiKey Part Number
296-27726-2-ND - Tape & Reel (TR)
296-27726-1-ND - Cut Tape (CT)
296-27726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF200AU/2K5
Description
IC CUR MIRROR/SINK 0.25% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF200AU/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Mirror, Current Sink/Source
Sensing Method
-
Accuracy
±0.25%
Voltage - Input
2.5V ~ 40V
Current - Output
100µA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,56000 Kč191,56 Kč
10149,07900 Kč1 490,79 Kč
25138,47280 Kč3 461,82 Kč
100126,80670 Kč12 680,67 Kč
250121,24672 Kč30 311,68 Kč
500117,89598 Kč58 947,99 Kč
1 000115,13757 Kč115 137,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,22633 Kč280 565,83 Kč
Manufacturers Standard Package
Unit Price without VAT:191,56000 Kč
Unit Price with VAT:231,78760 Kč