
D5V0L1B2LP3-7 | |
|---|---|
DigiKey Part Number | D5V0L1B2LP3-7DITR-ND - Tape & Reel (TR) D5V0L1B2LP3-7DICT-ND - Cut Tape (CT) D5V0L1B2LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2LP3-7 |
Description | TVS DIODE 5VWM 14VC X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 1,49090 Kč | 149,09 Kč |
| 500 | 1,40686 Kč | 703,43 Kč |
| 1 000 | 1,30188 Kč | 1 301,88 Kč |
| 2 000 | 1,29138 Kč | 2 582,76 Kč |
| 5 000 | 1,28088 Kč | 6 404,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13389 Kč | 11 338,90 Kč |
| 20 000 | 1,12087 Kč | 22 417,40 Kč |
| 30 000 | 1,11121 Kč | 33 336,30 Kč |
| 50 000 | 0,98428 Kč | 49 214,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







