
D2V5L1BS2LP3-7 | |
|---|---|
DigiKey Part Number | 31-D2V5L1BS2LP3-7TR-ND - Tape & Reel (TR) 31-D2V5L1BS2LP3-7CT-ND - Cut Tape (CT) 31-D2V5L1BS2LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2V5L1BS2LP3-7 |
Description | TVS DIODE 2.5VWM 6V X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 32pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 2.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,25500 Kč | 42,55 Kč |
| 100 | 2,65490 Kč | 265,49 Kč |
| 500 | 1,96084 Kč | 980,42 Kč |
| 1 000 | 1,73601 Kč | 1 736,01 Kč |
| 2 000 | 1,54623 Kč | 3 092,46 Kč |
| 5 000 | 1,34038 Kč | 6 701,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21289 Kč | 12 128,90 Kč |
| 20 000 | 1,10558 Kč | 22 111,60 Kč |
| 30 000 | 1,05090 Kč | 31 527,00 Kč |
| 50 000 | 0,98944 Kč | 49 472,00 Kč |
| 70 000 | 0,95303 Kč | 66 712,10 Kč |
| 100 000 | 0,91766 Kč | 91 766,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |



