13V Clamp 4A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 4A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP5031ZATFT

DigiKey Part Number
600-RCLAMP5031ZATFTTR-ND - Tape & Reel (TR)
600-RCLAMP5031ZATFTCT-ND - Cut Tape (CT)
600-RCLAMP5031ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP5031ZATFT
Description
TVS DIODE 5VWM 13VC SLP0603P2X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13V Clamp 4A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (1.2/50µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.45pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 85°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1012,72200 Kč127,22 Kč
1008,26090 Kč826,09 Kč
5006,34174 Kč3 170,87 Kč
1 0005,72296 Kč5 722,96 Kč
2 0005,20199 Kč10 403,98 Kč
5 0004,63793 Kč23 189,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,11170 Kč61 675,50 Kč
30 0003,84694 Kč115 408,20 Kč
45 0003,71214 Kč167 046,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč