I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575CRGER

DigiKey Part Number
296-PCF8575CRGERTR-ND - Tape & Reel (TR)
296-PCF8575CRGERCT-ND - Cut Tape (CT)
296-PCF8575CRGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575CRGER
Description
IC XPNDR 400KHZ I2C SMBUS 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCF8575CRGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-VQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF8575RGERTexas Instruments5 353296-20982-1-ND2,32000 KčMFR Recommended
MAX7311ATG+Analog Devices Inc./Maxim Integrated446MAX7311ATG+-ND7,68000 KčSimilar
MAX7311ATG+TAnalog Devices Inc./Maxim Integrated1 606175-MAX7311ATG+TCT-ND7,68000 KčSimilar
PI4IOE5V9535ZDEXDiodes Incorporated29 177PI4IOE5V9535ZDEXDICT-ND1,09000 KčSimilar
PI4IOE5V9555ZDEXDiodes Incorporated5 04531-PI4IOE5V9555ZDEXCT-ND1,06000 KčSimilar
In-Stock: 2 806
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
1085,81900 Kč858,19 Kč
2579,15400 Kč1 978,85 Kč
10071,82790 Kč7 182,79 Kč
25068,33420 Kč17 083,55 Kč
50066,22812 Kč33 114,06 Kč
1 00064,49494 Kč64 494,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00069,16867 Kč207 506,01 Kč
Manufacturers Standard Package
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč