
SN74AUP1G240DPWR | |
|---|---|
DigiKey Part Number | 296-49052-2-ND - Tape & Reel (TR) 296-49052-1-ND - Cut Tape (CT) 296-49052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G240DPWR |
Description | IC BUFF 0.8V/3.6V 5-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G240DPWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.8x0.8) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 250 | 4,63132 Kč | 1 157,83 Kč |
| 500 | 4,41042 Kč | 2 205,21 Kč |
| 1 000 | 4,24076 Kč | 4 240,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00334 Kč | 12 010,02 Kč |
| 6 000 | 3,89321 Kč | 23 359,26 Kč |
| 9 000 | 3,83808 Kč | 34 542,72 Kč |
| 15 000 | 3,77699 Kč | 56 654,85 Kč |
| 21 000 | 3,74126 Kč | 78 566,46 Kč |
| 30 000 | 3,70695 Kč | 111 208,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

