
PI4IOE5V9535ZDEX | |
|---|---|
DigiKey Part Number | PI4IOE5V9535ZDEXDITR-ND - Tape & Reel (TR) PI4IOE5V9535ZDEXDICT-ND - Cut Tape (CT) PI4IOE5V9535ZDEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9535ZDEX |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 16 | Supplier Device Package 24-TQFN (4x4) |
Interface I2C | Base Product Number |
Interrupt Output Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 100 | 18,15280 Kč | 1 815,28 Kč |
| 250 | 17,05624 Kč | 4 264,06 Kč |
| 500 | 16,70600 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 15,09960 Kč | 52 848,60 Kč |
| 7 000 | 14,78460 Kč | 103 492,20 Kč |
| 10 500 | 14,62683 Kč | 153 581,71 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



