
SVM860U_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM860U_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM860U_R2_00001CT-ND - Cut Tape (CT) 3757-SVM860U_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM860U_R2_00001 |
Description | DIODE SCHOTTKY 60V 8A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,58760 Kč | 558,76 Kč |
| 500 | 4,22732 Kč | 2 113,66 Kč |
| 1 000 | 3,78783 Kč | 3 787,83 Kč |
| 2 000 | 3,41785 Kč | 6 835,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,01695 Kč | 15 084,75 Kč |
| 10 000 | 2,76903 Kč | 27 690,30 Kč |
| 15 000 | 2,64270 Kč | 39 640,50 Kč |
| 25 000 | 2,50075 Kč | 62 518,75 Kč |
| 35 000 | 2,41671 Kč | 84 584,85 Kč |
| 50 000 | 2,33502 Kč | 116 751,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



