



NPTC082KFMS-RC | |
|---|---|
DigiKey Part Number | S5678-ND |
Manufacturer | |
Manufacturer Product Number | NPTC082KFMS-RC |
Description | CONN HDR 16POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC082KFMS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 29 | 30,06345 Kč | 871,84 Kč |
| 116 | 27,25940 Kč | 3 162,09 Kč |
| 522 | 24,51295 Kč | 12 795,76 Kč |
| 1 015 | 23,38970 Kč | 23 740,55 Kč |
| 5 017 | 20,89709 Kč | 104 840,70 Kč |
| 10 005 | 19,90497 Kč | 199 149,22 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

























