
PCF8575RGER | |
|---|---|
DigiKey Part Number | 296-20982-2-ND - Tape & Reel (TR) 296-20982-1-ND - Cut Tape (CT) 296-20982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575RGER Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-VQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 25 | 45,08680 Kč | 1 127,17 Kč |
| 100 | 40,54290 Kč | 4 054,29 Kč |
| 250 | 38,37764 Kč | 9 594,41 Kč |
| 500 | 37,74936 Kč | 18 874,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,67029 Kč | 104 010,87 Kč |
| 6 000 | 34,02061 Kč | 204 123,66 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |




