Translating Switch Interface 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9548ARGER

DigiKey Part Number
296-21776-2-ND - Tape & Reel (TR)
296-21776-1-ND - Cut Tape (CT)
296-21776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9548ARGER
Description
IC INTERFACE SPECIALIZED 24VQFN
Customer Reference
Detailed Description
Translating Switch Interface 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9548ARGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Texas Instruments
Package / Case
24-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
24-VQFN (4x4)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Applications
Translating Switch
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCA9548ARGERTexas Instruments0296-39222-1-ND30,45000 KčSimilar
TCA9555RTWRTexas Instruments6 311296-24857-1-ND36,75000 KčSimilar
PCA9548ABS,118NXP USA Inc.22 566568-3382-1-ND47,04000 KčDirect
PCA9548ABSHPNXP USA Inc.0PCA9548ABSHP-ND23,20822 KčSimilar
PI4MSD5V9548AZDEXDiodes Incorporated8 064PI4MSD5V9548AZDEXCT-ND38,22000 KčSimilar
In-Stock: 5 351
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1038,97200 Kč389,72 Kč
2535,60440 Kč890,11 Kč
10031,88970 Kč3 188,97 Kč
25030,11952 Kč7 529,88 Kč
50029,33168 Kč14 665,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,08826 Kč81 264,78 Kč
6 00026,55743 Kč159 344,58 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč