I/O Expander 16 I2C 400 kHz 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4IOE5V9555ZDEX

DigiKey Part Number
31-PI4IOE5V9555ZDEXTR-ND - Tape & Reel (TR)
31-PI4IOE5V9555ZDEXCT-ND - Cut Tape (CT)
31-PI4IOE5V9555ZDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4IOE5V9555ZDEX
Description
IC XPNDR 400KHZ I2C 24TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Manufacturer
Diodes Incorporated
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-VFQFN Exposed Pad
Number of I/O
16
Supplier Device Package
24-TQFN (4x4)
Interface
I2C
Base Product Number
Interrupt Output
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,96400 Kč219,64 Kč
2519,91440 Kč497,86 Kč
10017,66560 Kč1 766,56 Kč
25016,59512 Kč4 148,78 Kč
50016,23356 Kč8 116,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50014,68270 Kč51 389,45 Kč
7 00014,37493 Kč100 624,51 Kč
10 50014,22077 Kč149 318,08 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč