I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9535MRGER

DigiKey Part Number
296-TCA9535MRGERTR-ND - Tape & Reel (TR)
296-TCA9535MRGERCT-ND - Cut Tape (CT)
296-TCA9535MRGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9535MRGER
Description
IC XPNDR 400KHZ I2C SMBUS 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA9535MRGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-VQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1031,60200 Kč316,02 Kč
2528,78400 Kč719,60 Kč
10025,68480 Kč2 568,48 Kč
25024,20900 Kč6 052,25 Kč
50023,35650 Kč11 678,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,68211 Kč65 046,33 Kč
6 00021,23941 Kč127 436,46 Kč
9 00021,01776 Kč189 159,84 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč