
PCF8575CRGER | |
|---|---|
DigiKey Part Number | 296-PCF8575CRGERTR-ND - Tape & Reel (TR) 296-PCF8575CRGERCT-ND - Cut Tape (CT) 296-PCF8575CRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575CRGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575CRGER Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-VQFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8575RGER | Texas Instruments | 5 353 | 296-20982-1-ND | 2,32000 Kč | MFR Recommended |
| MAX7311ATG+ | Analog Devices Inc./Maxim Integrated | 446 | MAX7311ATG+-ND | 7,68000 Kč | Similar |
| MAX7311ATG+T | Analog Devices Inc./Maxim Integrated | 1 606 | 175-MAX7311ATG+TCT-ND | 7,68000 Kč | Similar |
| PI4IOE5V9535ZDEX | Diodes Incorporated | 29 177 | PI4IOE5V9535ZDEXDICT-ND | 1,09000 Kč | Similar |
| PI4IOE5V9555ZDEX | Diodes Incorporated | 5 045 | 31-PI4IOE5V9555ZDEXCT-ND | 1,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,81900 Kč | 858,19 Kč |
| 25 | 79,15400 Kč | 1 978,85 Kč |
| 100 | 71,82790 Kč | 7 182,79 Kč |
| 250 | 68,33420 Kč | 17 083,55 Kč |
| 500 | 66,22812 Kč | 33 114,06 Kč |
| 1 000 | 64,49494 Kč | 64 494,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,16867 Kč | 207 506,01 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |


