
PCA9539DWR | |
|---|---|
DigiKey Part Number | 296-20955-2-ND - Tape & Reel (TR) 296-20955-1-ND - Cut Tape (CT) 296-20955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539DWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539DWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 64,86100 Kč | 648,61 Kč |
| 25 | 59,61320 Kč | 1 490,33 Kč |
| 100 | 53,86140 Kč | 5 386,14 Kč |
| 250 | 51,11600 Kč | 12 779,00 Kč |
| 500 | 50,86282 Kč | 25 431,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,98025 Kč | 93 960,50 Kč |
| 4 000 | 46,05812 Kč | 184 232,48 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |











