
PCA9515AD | |
|---|---|
DigiKey Part Number | 296-33487-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9515AD |
Description | IC REDRIVER I2C 2CH 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515AD Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 7 pF |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Current - Supply 500µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SOIC |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515ADR | Texas Instruments | 7 069 | 296-20945-1-ND | 76,64000 Kč | MFR Recommended |
| PCA9515BDGKR | Texas Instruments | 0 | 296-30393-1-ND | 40,11000 Kč | Similar |
| PCA9515AD,118 | NXP USA Inc. | 3 156 | 568-1031-1-ND | 36,96000 Kč | Direct |
| LTC4301CDD#PBF | Analog Devices Inc. | 0 | LTC4301CDD#PBF-ND | 158,95000 Kč | Similar |
| LTC4301CDD#TRPBF | Analog Devices Inc. | 0 | LTC4301CDD#TRPBF-ND | 91,30896 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



