
OPA820IDR | |
|---|---|
DigiKey Part Number | 296-48640-2-ND - Tape & Reel (TR) 296-48640-1-ND - Cut Tape (CT) 296-48640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA820IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA820IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 240V/µs | |
Gain Bandwidth Product | 280 MHz | |
-3db Bandwidth | 800 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.6mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,66100 Kč | 576,61 Kč |
| 25 | 52,94000 Kč | 1 323,50 Kč |
| 100 | 47,75160 Kč | 4 775,16 Kč |
| 250 | 45,28008 Kč | 11 320,02 Kč |
| 500 | 43,78964 Kč | 21 894,82 Kč |
| 1 000 | 42,56295 Kč | 42 562,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,26854 Kč | 103 171,35 Kč |
| 5 000 | 40,48839 Kč | 202 441,95 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


