Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA725AIDBVR | |
|---|---|
DigiKey Part Number | OPA725AIDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA725AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA725AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,86003 Kč | 83 580,09 Kč |
| 6 000 | 27,31932 Kč | 163 915,92 Kč |
| Unit Price without VAT: | 27,86003 Kč |
|---|---|
| Unit Price with VAT: | 33,71064 Kč |







