Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1797IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1797IS5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1797IS5#TRPBF |
Description | IC BUFFER 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1797IS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,04812 Kč | 90 120,30 Kč |
| Unit Price without VAT: | 36,04812 Kč |
|---|---|
| Unit Price with VAT: | 43,61823 Kč |


