MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA704NA/250G4 | |
|---|---|
DigiKey Part Number | OPA704NA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA704NA/250G4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA704NA/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 160 µV | |
Current - Supply | 160µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,11336 Kč | 13 278,34 Kč |
| 500 | 51,41252 Kč | 25 706,26 Kč |
| 750 | 50,56013 Kč | 37 920,10 Kč |
| 1 250 | 49,61586 Kč | 62 019,82 Kč |
| 1 750 | 49,06418 Kč | 85 862,32 Kč |
| 2 500 | 48,53330 Kč | 121 333,25 Kč |
| Unit Price without VAT: | 53,11336 Kč |
|---|---|
| Unit Price with VAT: | 64,26717 Kč |



