LT1797CS5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 313
Unit Price: 100,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 53,11336 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 834
Unit Price: 85,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 40,39362 Kč
Datasheet

Similar


Texas Instruments
In Stock: 56 954
Unit Price: 100,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 53,11336 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 789
Unit Price: 85,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 40,39362 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,43854 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 338
Unit Price: 29,47000 Kč
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1797CS5#TRPBF

DigiKey Part Number
505-LT1797CS5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1797CS5#TRPBF
Description
IC BUFFER 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1797CS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,68062 Kč71 701,55 Kč
Manufacturers Standard Package
Unit Price without VAT:28,68062 Kč
Unit Price with VAT:34,70355 Kč