LT1797IS5#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8 418
Unit Price: 102,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 313
Unit Price: 100,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 834
Unit Price: 85,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 56 954
Unit Price: 100,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 789
Unit Price: 85,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 338
Unit Price: 29,47000 Kč
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1797IS5#TRM

DigiKey Part Number
LT1797IS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1797IS5#TRM
Description
IC BUFFER 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1797IS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types