TO-223-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-223-5 Top View
TO-223-5

AD8091ARTZ-R7

DigiKey Part Number
505-AD8091ARTZ-R7TR-ND - Tape & Reel (TR)
505-AD8091ARTZ-R7CT-ND - Cut Tape (CT)
505-AD8091ARTZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8091ARTZ-R7
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8091ARTZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
170V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1.8 mV
Current - Supply
4.8mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,36000 Kč79,36 Kč
1050,89900 Kč508,99 Kč
2543,48080 Kč1 087,02 Kč
10035,08610 Kč3 508,61 Kč
25030,96204 Kč7 740,51 Kč
50028,42550 Kč14 212,75 Kč
1 00026,30071 Kč26 300,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,26000 Kč75 780,00 Kč
Manufacturers Standard Package
Unit Price without VAT:79,36000 Kč
Unit Price with VAT:96,02560 Kč