
OPA593DNTT | |
|---|---|
DigiKey Part Number | 296-OPA593DNTTTR-ND - Tape & Reel (TR) 296-OPA593DNTTCT-ND - Cut Tape (CT) 296-OPA593DNTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA593DNTT |
Description | 85-V, 100-UV WIDE-BANDWIDTH (10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit Push-Pull, Rail-to-Rail 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA593DNTT Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 3.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 85 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 12-WFDFN Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 12-WSON (4x4) |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 165,37772 Kč | 41 344,43 Kč |
| 500 | 161,01056 Kč | 80 505,28 Kč |
| 750 | 158,82355 Kč | 119 117,66 Kč |
| 1 250 | 156,40117 Kč | 195 501,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,60000 Kč | 235,60 Kč |
| 10 | 184,38300 Kč | 1 843,83 Kč |
| 25 | 171,57880 Kč | 4 289,47 Kč |
| 100 | 157,48710 Kč | 15 748,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 10 | 201,64400 Kč | 2 016,44 Kč |
| 25 | 187,82280 Kč | 4 695,57 Kč |
| 100 | 172,62460 Kč | 17 262,46 Kč |
| Unit Price without VAT: | 235,60000 Kč |
|---|---|
| Unit Price with VAT: | 285,07600 Kč |











