
OPA598DNTR | |
|---|---|
DigiKey Part Number | 296-OPA598DNTR-ND - Tape & Reel (TR) 296-OPA598DNTRCT-ND - Cut Tape (CT) 296-OPA598DNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA598DNTR |
Description | 85V, 100V WIDE-BANDWIDTH (10MHZ) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit Single Ended, Rail-to-Rail 12-WSON (4x4) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 50 mV |
Mfr | Current - Supply 3.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 300 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 85 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 12-WFDFN Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 12-WSON (4x4) |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 99,23700 Kč | 992,37 Kč |
| 25 | 91,69400 Kč | 2 292,35 Kč |
| 100 | 83,39360 Kč | 8 339,36 Kč |
| 250 | 80,31736 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 71,76646 Kč | 358 832,30 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |


