
TLV9032L1RUGR | |
|---|---|
DigiKey Part Number | 296-TLV9032L1RUGRTR-ND - Tape & Reel (TR) 296-TLV9032L1RUGRCT-ND - Cut Tape (CT) 296-TLV9032L1RUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9032L1RUGR |
Description | DUAL, LOW-VOLTAGE PUSH-PULL COMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 85mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 110ns (Typ) |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 10-XFQFN |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.75mV @ 5V | Supplier Device Package 10-X2QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| 250 | 15,62588 Kč | 3 906,47 Kč |
| 500 | 15,00854 Kč | 7 504,27 Kč |
| 1 000 | 14,77839 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,87226 Kč | 41 616,78 Kč |
| 6 000 | 13,56502 Kč | 81 390,12 Kč |
| 9 000 | 13,41114 Kč | 120 700,26 Kč |
| 15 000 | 13,24076 Kč | 198 611,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |





