
OPA596DBVT | |
|---|---|
DigiKey Part Number | 296-OPA596DBVTTR-ND - Tape & Reel (TR) 296-OPA596DBVTCT-ND - Cut Tape (CT) 296-OPA596DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA596DBVT |
Description | 85V HIGH SPEED (100V/S) TO POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 420µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 85 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3.75 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 106,81700 Kč | 1 068,17 Kč |
| 25 | 98,77440 Kč | 2 469,36 Kč |
| 100 | 89,93440 Kč | 8 993,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 85,72056 Kč | 21 430,14 Kč |
| 500 | 83,17980 Kč | 41 589,90 Kč |
| 750 | 81,90788 Kč | 61 430,91 Kč |
| 1 250 | 80,49810 Kč | 100 622,62 Kč |
| 1 750 | 79,67445 Kč | 139 430,29 Kč |
| 2 500 | 78,88210 Kč | 197 205,25 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |


