CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4340EA/2K5

DigiKey Part Number
296-39133-2-ND - Tape & Reel (TR)
296-39133-1-ND - Cut Tape (CT)
296-39133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4340EA/2K5
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4340EA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
750µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SSOP (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
16-SSOP
Gain Bandwidth Product
5.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604ARQZAnalog Devices Inc.184AD8604ARQZ-ND97,22000 KčSimilar
LMR344FJ-GE2Rohm Semiconductor2 500LMR344FJ-GE2CT-ND13,71086 KčSimilar
LTC6085CGN#PBFAnalog Devices Inc.90LTC6085CGN#PBF-ND104,99000 KčSimilar
LTC6085HGN#PBFAnalog Devices Inc.13505-LTC6085HGN#PBF-ND123,89000 KčSimilar
NCS20034DR2Gonsemi2 944NCS20034DR2GOSCT-ND14,07000 KčSimilar
In-Stock: 1 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10115,82500 Kč1 158,25 Kč
25107,19880 Kč2 679,97 Kč
10097,72890 Kč9 772,89 Kč
25094,77488 Kč23 693,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50085,88484 Kč214 712,10 Kč
Manufacturers Standard Package
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč