
AD8604ARQZ | |
|---|---|
DigiKey Part Number | AD8604ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8604ARQZ |
Description | IC CMOS 4 CIRCUIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8604ARQZ Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 750µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 16-QSOP |
Gain Bandwidth Product 8.4 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 98 | 61,62694 Kč | 6 039,44 Kč |
| 196 | 59,21862 Kč | 11 606,85 Kč |
| 294 | 58,01306 Kč | 17 055,84 Kč |
| 588 | 56,24393 Kč | 33 071,43 Kč |
| 1 078 | 54,95555 Kč | 59 242,08 Kč |
| 2 548 | 53,46587 Kč | 136 231,04 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

