CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6085HGN#PBF

DigiKey Part Number
505-LTC6085HGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6085HGN#PBF
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6085HGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
110µA (x4 Channels)
Current - Output / Channel
12.5 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
1094,80600 Kč948,06 Kč
2587,53640 Kč2 188,41 Kč
10079,55720 Kč7 955,72 Kč
30075,10423 Kč22 531,27 Kč
50073,45814 Kč36 729,07 Kč
1 00071,57000 Kč71 570,00 Kč
2 50069,57754 Kč173 943,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč