
LMR344FJ-GE2 | |
|---|---|
DigiKey Part Number | LMR344FJ-GE2TR-ND - Tape & Reel (TR) LMR344FJ-GE2CT-ND - Cut Tape (CT) LMR344FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR344FJ-GE2 |
Description | IC CMOS 4 CIRCUIT 14SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOPJ |
Datasheet | Datasheet |
EDA/CAD Models | LMR344FJ-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,52287 Kč | 31 307,17 Kč |
| 5 000 | 12,22873 Kč | 61 143,65 Kč |
| 7 500 | 12,08149 Kč | 90 611,18 Kč |
| 12 500 | 11,91820 Kč | 148 977,50 Kč |
| 17 500 | 11,82285 Kč | 206 899,88 Kč |
| Unit Price without VAT: | 12,52287 Kč |
|---|---|
| Unit Price with VAT: | 15,15267 Kč |

