
OPA4317IDR | |
|---|---|
DigiKey Part Number | 296-40472-2-ND - Tape & Reel (TR) 296-40472-1-ND - Cut Tape (CT) 296-40472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4317IDR |
Description | IC OPAMP ZER-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4317IDR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 21µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 150°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 155 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 10 | 45,79900 Kč | 457,99 Kč |
| 25 | 41,91960 Kč | 1 047,99 Kč |
| 100 | 37,65250 Kč | 3 765,25 Kč |
| 250 | 35,61952 Kč | 8 904,88 Kč |
| 500 | 34,94048 Kč | 17 470,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,32018 Kč | 80 800,45 Kč |
| 5 000 | 31,67825 Kč | 158 391,25 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |











