Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4227UA

DigiKey Part Number
OPA4227UA-ND
Manufacturer
Manufacturer Product Number
OPA4227UA
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4227UA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.7mA (x4 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
2.3V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
2.5 nA
Base Product Number
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF247DTSTMicroelectronics14 142497-15609-1-ND26,04000 KčSimilar
LF347DTSTMicroelectronics11 701497-LF347DTCT-ND17,85000 KčSimilar
TS524IDTSTMicroelectronics3 667497-8120-1-ND32,55000 KčSimilar
In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1288,30000 Kč288,30 Kč
10227,09300 Kč2 270,93 Kč
50202,57620 Kč10 128,81 Kč
100194,98530 Kč19 498,53 Kč
250186,96872 Kč46 742,18 Kč
500182,13708 Kč91 068,54 Kč
1 000178,16215 Kč178 162,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,30000 Kč
Unit Price with VAT:348,84300 Kč