
OPA2227UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26245-2-ND - Tape & Reel (TR) 296-26245-1-ND - Cut Tape (CT) 296-26245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2227UA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2227UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.3V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 92,01300 Kč | 920,13 Kč |
| 25 | 84,93280 Kč | 2 123,32 Kč |
| 100 | 77,15510 Kč | 7 715,51 Kč |
| 250 | 74,05240 Kč | 18 513,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,42752 Kč | 168 568,80 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |





