
OPA396DCKR | |
|---|---|
DigiKey Part Number | 296-OPA396DCKRTR-ND - Tape & Reel (TR) 296-OPA396DCKRCT-ND - Cut Tape (CT) 296-OPA396DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA396DCKR |
Description | IC OPAMP CFA 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA396DCKR Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 23.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,16900 Kč | 221,69 Kč |
| 25 | 20,09640 Kč | 502,41 Kč |
| 100 | 17,82520 Kč | 1 782,52 Kč |
| 250 | 16,74196 Kč | 4 185,49 Kč |
| 500 | 16,08876 Kč | 8 044,38 Kč |
| 1 000 | 15,89064 Kč | 15 890,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,88666 Kč | 44 659,98 Kč |
| 6 000 | 14,56155 Kč | 87 369,30 Kč |
| 9 000 | 14,39880 Kč | 129 589,20 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |









