New Product
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2396DGKR

DigiKey Part Number
296-OPA2396DGKRTR-ND - Tape & Reel (TR)
296-OPA2396DGKRCT-ND - Cut Tape (CT)
296-OPA2396DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2396DGKR
Description
DUAL, MICROPOWER (24 A), LOW-OFF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
23.5µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
0.01 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1030,30300 Kč303,03 Kč
2527,59600 Kč689,90 Kč
10024,61160 Kč2 461,16 Kč
25023,18880 Kč5 797,20 Kč
50022,33624 Kč11 168,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,88028 Kč52 200,70 Kč
5 00020,43122 Kč102 156,10 Kč
7 50020,20642 Kč151 548,15 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč