
INA190A1QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA190A1QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA190A1QDDFRQ1CT-ND - Cut Tape (CT) 296-INA190A1QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A1QDDFRQ1 |
Description | AEC-Q100, 40-V, BIDIRECTIONAL, U |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
-3db Bandwidth 45 kHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 500 pA | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,14900 Kč | 421,49 Kč |
| 25 | 38,54080 Kč | 963,52 Kč |
| 100 | 34,57010 Kč | 3 457,01 Kč |
| 250 | 32,67724 Kč | 8 169,31 Kč |
| 500 | 31,94062 Kč | 15 970,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,43754 Kč | 88 312,62 Kč |
| 6 000 | 28,87013 Kč | 173 220,78 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |









