Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 36V Input
E-gnition Hamburg team

THN 15-2410

DigiKey Part Number
1951-3117-ND
Manufacturer
Manufacturer Product Number
THN 15-2410
Description
DC DC CONVERTER 3.3V 13W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 15-2410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1833,80000 Kč833,80 Kč
5802,85400 Kč4 014,27 Kč
10789,83900 Kč7 898,39 Kč
30769,58200 Kč23 087,46 Kč
50760,33320 Kč38 016,66 Kč
100747,94290 Kč74 794,29 Kč
250731,85288 Kč182 963,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:833,80000 Kč
Unit Price with VAT:1 008,89800 Kč